
* Images are for reference only
1722862308
- Manufacturer
- MOLEX
- MFR.Part #
- 1722862308
- JLCPCB Part #
- C17425762
- Package
- Plugin
- Description
- 1 Tin -40℃~+120℃ Brass Alloy Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8375
200+
$0.7335
700+
$0.7095
1400+
$0.6975