
* Images are for reference only
1723161110
- Manufacturer
- MOLEX
- MFR.Part #
- 1723161110
- JLCPCB Part #
- C563722
- Package
- Push-Pull,P=3.5mm
- Description
- 2 3.5mm Tin 4.6mm -40℃~+105℃ Copper Alloy Bend insert Push-Pull,P=3.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 640
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4325
200+
$0.5550
640+
$0.5355
1280+
$0.5250