
* Images are for reference only
1723162216
- Manufacturer
- MOLEX
- MFR.Part #
- 1723162216
- JLCPCB Part #
- C17207994
- Package
- Push-Pull
- Description
- 2 Tin 4.6mm -40℃~+120℃ Copper Alloy Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1310
200+
$1.6485
400+
$1.5945
800+
$1.5660