
* Images are for reference only
1727040012
- Manufacturer
- MOLEX
- MFR.Part #
- 1727040012
- JLCPCB Part #
- C3129374
- Package
- -
- Description
- Female D-Sub Brass 2 5A -55℃~+130℃ - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0380
200+
$1.5630
500+
$1.5090
1000+
$1.4820