
* Images are for reference only
1727621008
- Manufacturer
- MOLEX
- MFR.Part #
- 1727621008
- JLCPCB Part #
- C3266697
- Package
- P=4.2mm
- Description
- 4.2mm 2 4.7mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3185
200+
$0.5115
500+
$0.4935
1000+
$0.4845