
* Images are for reference only
194180014
- Manufacturer
- MOLEX
- MFR.Part #
- 194180014
- JLCPCB Part #
- C564417
- Package
- P=5.84mm
- Description
- 5.84mm 2x5P 5 2 6mm Without a buckle P=5.84mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 840
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4970
30+
$7.1310