
* Images are for reference only
2002411224
- Manufacturer
- MOLEX
- MFR.Part #
- 2002411224
- JLCPCB Part #
- C17611100
- Package
- Push-Pull
- Description
- 1 Tin -40℃~+120℃ Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8465
210+
$0.7380
490+
$0.7125
980+
$0.7005