
* Images are for reference only
2004850735
- Manufacturer
- MOLEX
- MFR.Part #
- 2004850735
- JLCPCB Part #
- C3169451
- Package
- Plugin,P=0.5mm
- Description
- -40℃~+105℃ 35P Contact, Vertical - One Side Standing paste 0.5mm Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0815
200+
$1.5795
500+
$1.5240
1000+
$1.4970