
* Images are for reference only
2005020252
- Manufacturer
- MOLEX
- MFR.Part #
- 2005020252
- JLCPCB Part #
- C17586690
- Package
- Push-Pull
- Description
- Tin 3mm -40℃~+85℃ Copper Alloy Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 440
Total: $0.01

Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$5.6145
10+
$4.8645
30+
$4.4085
100+
$4.0260