
* Images are for reference only
2005280151
- Manufacturer
- MOLEX
- MFR.Part #
- 2005280151
- JLCPCB Part #
- C5484935
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+150℃ Flip type 15P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5865
200+
$1.4310
500+
$1.3830
1000+
$1.3605