
* Images are for reference only
2035630505
- Manufacturer
- MOLEX
- MFR.Part #
- 2035630505
- JLCPCB Part #
- C17561414
- Package
- SMD
- Description
- 1 Gold -40℃~+105℃ Phosphor Bronze Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5505
200+
$1.4175
500+
$1.3695
1000+
$1.3470