
* Images are for reference only
2041020609
- Manufacturer
- MOLEX
- MFR.Part #
- 2041020609
- JLCPCB Part #
- C3268038
- Package
- P=8.5mm
- Description
- 8.5mm 2 8mm P=8.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6045
200+
$0.2340
500+
$0.2265
1200+
$0.2220