
* Images are for reference only
2059570271
- Manufacturer
- MOLEX
- MFR.Part #
- 2059570271
- JLCPCB Part #
- C6419632
- Package
- SMD-2P,P=1.25mm
- Description
- Connector Header Surface Mount 2 position 0.049" (1.25mm)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →