
* Images are for reference only
2059570871
- Manufacturer
- MOLEX
- MFR.Part #
- 2059570871
- JLCPCB Part #
- C7503477
- Package
- SMD,P=1.25mm
- Description
- Connector Header Surface Mount 8 position 0.049" (1.25mm)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1250
100+
$1.1100