
* Images are for reference only
2066530084
- Manufacturer
- MOLEX
- MFR.Part #
- 2066530084
- JLCPCB Part #
- C4882796
- Package
- SMD,P=0.6mm,Surface Mount,Right Angle
- Description
- 0.6mm Horizontal attachment 84P -55℃~+85℃ SMD,P=0.6mm,Surface Mount,Right Angle Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6685
200+
$1.0335
500+
$0.9975
1500+
$0.9795