
* Images are for reference only
2068321821
- Manufacturer
- MOLEX
- MFR.Part #
- 2068321821
- JLCPCB Part #
- C17582182
- Package
- Plugin
- Description
- 2 Tin 3mm -40℃~+115℃ Copper Alloy Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9845
200+
$1.9890
500+
$1.9230
1200+
$1.8900