
* Images are for reference only
2072630236
- Manufacturer
- MOLEX
- MFR.Part #
- 2072630236
- JLCPCB Part #
- C4747705
- Package
- P=0.6mm
- Description
- 0.6mm Clamp plate 140P -55℃~+85℃ P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0280
200+
$3.1080
480+
$2.9985
960+
$2.9445