
* Images are for reference only
2125201008
- Manufacturer
- MOLEX
- MFR.Part #
- 2125201008
- JLCPCB Part #
- C17340288
- Package
- Plugin
- Description
- 2 Tin 4.2mm -40℃~+105℃ Copper Alloy Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 65
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2300
10+
$3.6450
65+
$3.2970
130+
$2.9445
520+
$2.7825
975+
$2.7090