
* Images are for reference only
2125281400
- Manufacturer
- MOLEX
- MFR.Part #
- 2125281400
- JLCPCB Part #
- C17559795
- Package
- Push-Pull
- Description
- 2 Tin 3mm -40℃~+105℃ Copper Alloy Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 420
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5765
200+
$0.6300
420+
$0.6090
840+
$0.5985