
* Images are for reference only
2132271010
- Manufacturer
- MOLEX
- MFR.Part #
- 2132271010
- JLCPCB Part #
- C3742941
- Package
- SMD,P=1.5mm
- Description
- 2 Tin 1.5mm -40℃~+105℃ Copper Alloy Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 450
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1565
200+
$0.4485
450+
$0.4320
900+
$0.4245