
* Images are for reference only
2132281630
- Manufacturer
- MOLEX
- MFR.Part #
- 2132281630
- JLCPCB Part #
- C6370620
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- 2 Tin 1.5mm -40℃~+105℃ Horizontal attachment SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 550
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4175
200+
$2.9595
550+
$2.8620
1100+
$2.8125