
* Images are for reference only
215931-0670
- Manufacturer
- MOLEX
- MFR.Part #
- 215931-0670
- JLCPCB Part #
- C7464047
- Package
- SMD,P=2.5mm
- Description
- Headers & Wire Housings 2.50mm Pitch Mini-Lock PCB Header Single Row Vertical SMT 6 Circuits
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7370
10+
$1.6995
30+
$1.6740
100+
$1.6485
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →