
* Images are for reference only
2165711006
- Manufacturer
- MOLEX
- MFR.Part #
- 2165711006
- JLCPCB Part #
- C17690633
- Package
- Plugin
- Description
- 1 Tin -40℃~+105℃ Brass Alloy Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 102
Total: $0.01

Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.7970
10+
$1.7610
30+
$1.7370
102+
$1.7130