
* Images are for reference only
2182160220
- Manufacturer
- MOLEX
- MFR.Part #
- 2182160220
- JLCPCB Part #
- C17180757
- Package
- SMD
- Description
- 2 Tin 3mm -40℃~+105℃ Copper alloy Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 1800
Total: $0.01

Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$8.3910
10+
$7.1730
30+
$6.4305
100+
$5.8080