
* Images are for reference only
2182160400
- Manufacturer
- MOLEX
- MFR.Part #
- 2182160400
- JLCPCB Part #
- C17592285
- Package
- SMD
- Description
- 2 Tin 3mm -40℃~+105℃ Copper alloy Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1490
200+
$0.4590
400+
$0.4440
1000+
$0.4365