
* Images are for reference only
393570003
- Manufacturer
- MOLEX
- MFR.Part #
- 393570003
- JLCPCB Part #
- C19791255
- Package
- P=3.50mm
- Description
- Fixed Terminal Blocks 3.5MM EUROSTYLE 3P 16-26AWG
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →