
* Images are for reference only
436450508
- Manufacturer
- MOLEX
- MFR.Part #
- 436450508
- JLCPCB Part #
- C505229
- Package
- P=3mm
- Description
- -40℃~+105℃ 3mm 1x5P Micro-Fit(MX 3.0) 5 1 With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1775
50+
$0.1740
150+
$0.1718
500+
$0.1695