
* Images are for reference only
43650-0810
- Manufacturer
- MOLEX
- MFR.Part #
- 43650-0810
- JLCPCB Part #
- C5362370
- Package
- SMD-8P,P=3.0mm
- Description
- Headers & Wire Housings 3MM MICRO-FIT RA 8 CKT Gold Select
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0000
100+
$2.8500
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →