
* Images are for reference only
44764-1403
- Manufacturer
- MOLEX
- MFR.Part #
- 44764-1403
- JLCPCB Part #
- C7020454
- Package
- Push-Pull,P=3mm
- Description
- 3mm 3mm Double Row Tin -40℃~+105℃ 14P 600V Bend insert 10.41mm Push-Pull,P=3mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1660
200+
$4.4565
500+
$4.3065
1000+
$4.2330