
* Images are for reference only
5014610691
- Manufacturer
- MOLEX
- MFR.Part #
- 5014610691
- JLCPCB Part #
- C3168397
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Flip type -40℃~+85℃ 6P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.8280
10+
$0.8100
30+
$0.7965
100+
$0.7845