
* Images are for reference only
5020463070
- Manufacturer
- MOLEX
- MFR.Part #
- 5020463070
- JLCPCB Part #
- C3743001
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 2 1.25mm Tin -25℃~+85℃ 1A Copper Alloy Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 650
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2915
200+
$0.4995
650+
$0.4830
1300+
$0.4740