This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

5020784562

Manufacturer
MOLEX
MFR.Part #
5020784562
JLCPCB Part #
C3168065
Package
SMD,P=0.25mm,Surface Mount,Right Angle
Description
-20℃~+85℃ Flip type 45P Bottom Contact Horizontal attachment 0.25mm SMD,P=0.25mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 36000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9470
200+ $1.9155
500+ $1.8480
1000+ $1.8150
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons