
* Images are for reference only
502382-0431
- Manufacturer
- MOLEX
- MFR.Part #
- 502382-0431
- JLCPCB Part #
- C6071525
- Package
- SMD,P=1.25mm
- Description
- 1 Tin 1.25mm -40℃~+105℃ 1A Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2330
200+
$0.4920
500+
$0.4755
1400+
$0.4680