
* Images are for reference only
5023820670
- Manufacturer
- MOLEX
- MFR.Part #
- 5023820670
- JLCPCB Part #
- C585368
- Package
- -
- Description
- 6 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 8400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2357
10+
$0.1850
30+
$0.1633
100+
$0.1362
500+
$0.1242
1000+
$0.1170