
* Images are for reference only
5023821170
- Manufacturer
- MOLEX
- MFR.Part #
- 5023821170
- JLCPCB Part #
- C6071595
- Package
- SMD,P=1.25mm
- Description
- 1 Tin 1.25mm -40℃~+105℃ 1A Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4064
200+
$0.1621
500+
$0.1567
1400+
$0.1540