
* Images are for reference only
5023860971
- Manufacturer
- MOLEX
- MFR.Part #
- 5023860971
- JLCPCB Part #
- C6092051
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1 Tin 1.25mm -40℃~+105℃ 1A Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8450
200+
$0.7365
500+
$0.7125
1200+
$0.7005