
* Images are for reference only
5023861070
- Manufacturer
- MOLEX
- MFR.Part #
- 5023861070
- JLCPCB Part #
- C6071610
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1 Tin 1.25mm -40℃~+105℃ 1A Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4737
Minimum: 1
Full Reel: 1200
Total: $0.01

Add To List
Available Order Qty: 4737
In-stock Item Pricing
Qty Unit Price
1+
$0.5655
10+
$0.4545
30+
$0.4065
100+
$0.3465
500+
$0.3210
1200+
$0.3045