
* Images are for reference only
5023861470
- Manufacturer
- MOLEX
- MFR.Part #
- 5023861470
- JLCPCB Part #
- C5510067
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1 Tin 1.25mm -40℃~+105℃ 1A Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6815
200+
$0.6720
500+
$0.6495
1200+
$0.6375