
* Images are for reference only
5024430860
- Manufacturer
- MOLEX
- MFR.Part #
- 5024430860
- JLCPCB Part #
- C3742962
- Package
- SMD,P=2mm
- Description
- 1 2mm Tin -40℃~+105℃ 3A Copper Alloy Standing paste SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 650
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9510
10+
$0.7845
30+
$0.7005
100+
$0.6180
650+
$0.5460
1300+
$0.5190