
* Images are for reference only
5024430970
- Manufacturer
- MOLEX
- MFR.Part #
- 5024430970
- JLCPCB Part #
- C6421885
- Package
- SMD,P=2mm
- Description
- 1 2mm Tin -40℃~+105℃ Standing paste SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 650
Total: $0.01

Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.0290
10+
$1.0080
30+
$0.9945
100+
$0.9810
104+
$0.9795