
* Images are for reference only
5025841070
- Manufacturer
- MOLEX
- MFR.Part #
- 5025841070
- JLCPCB Part #
- C6421887
- Package
- SMD,P=1.5mm
- Description
- 1 Tin 1.5mm -40℃~+105℃ Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 900
Total: $0.01

Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.9855
10+
$0.9630
30+
$0.9495
100+
$0.9345