
* Images are for reference only
5031590401
- Manufacturer
- MOLEX
- MFR.Part #
- 5031590401
- JLCPCB Part #
- C17568036
- Package
- Plugin
- Description
- 1 Tin -40℃~+105℃ Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 9180
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7770
200+
$0.3105
500+
$0.3000
1000+
$0.2955