
* Images are for reference only
5031750500
- Manufacturer
- MOLEX
- MFR.Part #
- 5031750500
- JLCPCB Part #
- C563956
- Package
- Push-Pull,P=1.5mm
- Description
- 1 Tin 1.5mm -40℃~+105℃ Bend insert Push-Pull,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1760
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1550
200+
$0.4470
500+
$0.4320
1000+
$0.4245