
* Images are for reference only
5031751000
- Manufacturer
- MOLEX
- MFR.Part #
- 5031751000
- JLCPCB Part #
- C3743096
- Package
- Push-Pull,P=1.5mm
- Description
- 1 Tin 1.5mm -40℃~+105℃ Copper Alloy Bend insert Push-Pull,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 960
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6125
200+
$0.6240
500+
$0.6030
960+
$0.5925