
* Images are for reference only
5035663102
- Manufacturer
- MOLEX
- MFR.Part #
- 5035663102
- JLCPCB Part #
- C3169922
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- Flip type -40℃~+105℃ 31P Bottom Contact Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 36000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4995
200+
$0.1935
500+
$0.1875
1000+
$0.1845