
* Images are for reference only
5037630391
- Manufacturer
- MOLEX
- MFR.Part #
- 5037630391
- JLCPCB Part #
- C17412443
- Package
- SMD
- Description
- 1 Gold -40℃~+105℃ Copper alloy Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0125
10+
$0.8460
30+
$0.7545
100+
$0.6510
500+
$0.6045
1000+
$0.5835