
* Images are for reference only
5047544140
- Manufacturer
- MOLEX
- MFR.Part #
- 5047544140
- JLCPCB Part #
- C3169683
- Package
- Plugin,P=0.3mm
- Description
- -40℃~+125℃ Flip type 41P Dual-sided contacts / top and bottom connection Direct Insert 0.3mm Plugin,P=0.3mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 30000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3970
200+
$0.9285
500+
$0.8955
1000+
$0.8790