This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

5051105891

Manufacturer
MOLEX
MFR.Part #
5051105891
JLCPCB Part #
C6092209
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-40℃~+105℃ Flip type 58P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4740
200+ $1.3860
500+ $1.3395
1000+ $1.3170
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons