
* Images are for reference only
5054063060
- Manufacturer
- MOLEX
- MFR.Part #
- 5054063060
- JLCPCB Part #
- C5506067
- Package
- SMD,P=1.5mm
- Description
- 2 Tin 1.5mm -40℃~+105℃ Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1405
200+
$2.0520
450+
$1.9830
900+
$1.9500