
* Images are for reference only
5054481051
- Manufacturer
- MOLEX
- MFR.Part #
- 5054481051
- JLCPCB Part #
- C17682341
- Package
- SMD
- Description
- 2 -40℃~+105℃ Brass Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3240
200+
$1.3275
500+
$1.2825
1000+
$1.2600